
CY74FCT245TQCT | |
|---|---|
DigiKey Part Number | 296-CY74FCT245TQCTTR-ND - Tape & Reel (TR) 296-CY74FCT245TQCT-ND - Cut Tape (CT) 296-CY74FCT245TQCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY74FCT245TQCT |
Description | IC TXRX 4.75V/5.25V 20-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT245TQCT Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 20-SSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74FCT245ATQG | Renesas Electronics Corporation | 2.006 | 800-2171-ND | kr.5.83000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.09000 | kr.6.09 |
| 10 | kr.4.38400 | kr.43.84 |
| 25 | kr.3.95640 | kr.98.91 |
| 100 | kr.3.48260 | kr.348.26 |
| 250 | kr.3.25680 | kr.814.20 |
| 500 | kr.3.12052 | kr.1,560.26 |
| 1.000 | kr.3.11872 | kr.3,118.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.88988 | kr.7,224.70 |
| 5.000 | kr.2.81850 | kr.14,092.50 |
| 7.500 | kr.2.78275 | kr.20,870.62 |
| 12.500 | kr.2.74315 | kr.34,289.38 |
| 17.500 | kr.2.72002 | kr.47,600.35 |
| Unit Price without VAT: | kr.6.09000 |
|---|---|
| Unit Price with VAT: | kr.7.61250 |

