Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
20-SOIC Pkg

CY74FCT2245TSOC

DigiKey Part Number
296-9439-5-ND
Manufacturer
Manufacturer Product Number
CY74FCT2245TSOC
Description
IC TXRX NON-INVERT 5.25V 20-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CY74FCT2245TSOC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
15mA, 12mA
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 465
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.5.27000kr.5.27
10kr.3.78100kr.37.81
25kr.3.40000kr.85.00
100kr.2.98420kr.298.42
250kr.2.78600kr.696.50
500kr.2.66640kr.1,333.20
1.000kr.2.56795kr.2,567.95
2.500kr.2.46398kr.6,159.95
5.000kr.2.40132kr.12,006.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.5.27000
Unit Price with VAT:kr.6.58750

Other Suppliers on DigiKey

25.605In Stock
Ships from Rochester Electronics, LLC