
CY74FCT2245TQCT | |
|---|---|
DigiKey Part Number | 296-CY74FCT2245TQCTTR-ND - Tape & Reel (TR) 296-CY74FCT2245TQCT-ND - Cut Tape (CT) 296-CY74FCT2245TQCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY74FCT2245TQCT |
Description | IC TXRX NON-INVERT 5.25V 20-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT2245TQCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 12mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.21000 | kr.5.21 |
| 10 | kr.3.71700 | kr.37.17 |
| 25 | kr.3.34120 | kr.83.53 |
| 100 | kr.2.93210 | kr.293.21 |
| 250 | kr.2.73660 | kr.684.15 |
| 500 | kr.2.61894 | kr.1,309.47 |
| 1.000 | kr.2.59721 | kr.2,597.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.41948 | kr.6,048.70 |
| 5.000 | kr.2.35777 | kr.11,788.85 |
| 7.500 | kr.2.32686 | kr.17,451.45 |
| 12.500 | kr.2.29262 | kr.28,657.75 |
| 17.500 | kr.2.27260 | kr.39,770.50 |
| 25.000 | kr.2.25335 | kr.56,333.75 |
| Unit Price without VAT: | kr.5.21000 |
|---|---|
| Unit Price with VAT: | kr.6.51250 |

