
CY74FCT16245TPVCT | |
|---|---|
DigiKey Part Number | 296-CY74FCT16245TPVTR-ND - Tape & Reel (TR) 296-CY74FCT16245TPVCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CY74FCT16245TPVCT |
Description | IC TXRX NON-INVERT 5.5V 48-SSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT16245TPVCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.65000 | kr.16.65 |
| 10 | kr.12.38400 | kr.123.84 |
| 25 | kr.11.31920 | kr.282.98 |
| 100 | kr.10.15100 | kr.1,015.10 |
| 250 | kr.9.59380 | kr.2,398.45 |
| 500 | kr.9.25766 | kr.4,628.83 |
| Unit Price without VAT: | kr.16.65000 |
|---|---|
| Unit Price with VAT: | kr.20.81250 |

