
CY74FCT138ATSOCT | |
|---|---|
DigiKey Part Number | 296-CY74FCT138ATSOCTTR-ND - Tape & Reel (TR) 296-CY74FCT138ATSOCT-ND - Cut Tape (CT) 296-CY74FCT138ATSOCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY74FCT138ATSOCT |
Description | IC DECODER/DEMUX 1 X 3:8 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOIC |
cms-datasheet | cms-datasheet |
EDA/CAD Models | CY74FCT138ATSOCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 32mA, 64mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | kr.9.52000 | kr.9.52 |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 2.000 | kr.5.00756 | kr.10,015.12 |
| 4.000 | kr.4.88900 | kr.19,556.00 |
| 6.000 | kr.4.82962 | kr.28,977.72 |
| 10.000 | kr.4.76383 | kr.47,638.30 |
| Unit Price without VAT: | kr.9.52000 |
|---|---|
| Unit Price with VAT: | kr.11.90000 |

