
CSD97395Q4M | |
|---|---|
DigiKey Part Number | 296-40021-2-ND - Tape & Reel (TR) 296-40021-1-ND - Cut Tape (CT) 296-40021-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD97395Q4M |
Description | IC HALF BRIDGE DRIVER 25A 8VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver Synchronous Buck Converters Power MOSFET 8-VSON (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | CSD97395Q4M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | Synchronous Buck Converters | |
Interface | PWM | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | 25A | |
Current - Peak Output | 60A | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 4.5V ~ 24V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | Bootstrap Circuit | |
Fault Protection | Shoot-Through, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVFDFN | |
Supplier Device Package | 8-VSON (3.5x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.08000 | kr.14.08 |
| 10 | kr.10.43200 | kr.104.32 |
| 25 | kr.9.51800 | kr.237.95 |
| 100 | kr.8.51070 | kr.851.07 |
| 250 | kr.8.03048 | kr.2,007.62 |
| 500 | kr.7.74092 | kr.3,870.46 |
| 1.000 | kr.7.50259 | kr.7,502.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.7.25097 | kr.18,127.42 |
| 5.000 | kr.7.09933 | kr.35,496.65 |
| 7.500 | kr.7.02338 | kr.52,675.35 |
| Unit Price without VAT: | kr.14.08000 |
|---|---|
| Unit Price with VAT: | kr.17.60000 |


