
CSD95372BQ5M | |
|---|---|
DigiKey Part Number | 296-40014-2-ND - Tape & Reel (TR) 296-40014-1-ND - Cut Tape (CT) 296-40014-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD95372BQ5M |
Description | IC HALF BRIDGE DRIVER 60A 12LSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver Synchronous Buck Converters Power MOSFET 12-LSON-CLIP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD95372BQ5M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | Synchronous Buck Converters | |
Interface | PWM | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | 60A | |
Current - Peak Output | 90A | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 4.5V ~ 16V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Features | Bootstrap Circuit, Status Flag | |
Fault Protection | Current Limiting, Over Temperature, Shoot-Through, Short Circuit, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 12-PowerLFDFN | |
Supplier Device Package | 12-LSON-CLIP (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.73000 | kr.32.73 |
| 10 | kr.24.94800 | kr.249.48 |
| 25 | kr.23.00400 | kr.575.10 |
| 100 | kr.20.86730 | kr.2,086.73 |
| 250 | kr.19.84840 | kr.4,962.10 |
| 500 | kr.19.23418 | kr.9,617.09 |
| 1.000 | kr.18.72866 | kr.18,728.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.18.19497 | kr.45,487.43 |
| Unit Price without VAT: | kr.32.73000 |
|---|---|
| Unit Price with VAT: | kr.40.91250 |


