
CSD85302LT | |
|---|---|
DigiKey Part Number | 296-43314-2-ND - Tape & Reel (TR) 296-43314-1-ND - Cut Tape (CT) 296-43314-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD85302LT |
Description | MOSFET 2N-CH 4PICOSTAR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1.7W Surface Mount 4-Picostar (1.31x1.31) |
Datasheet | Datasheet |
EDA/CAD Models | CSD85302LT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Common Drain | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | - | |
Current - Continuous Drain (Id) @ 25°C | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 7.8nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | 1.7W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFLGA | |
Supplier Device Package | 4-Picostar (1.31x1.31) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.94000 | kr.10.94 |
| 10 | kr.6.93800 | kr.69.38 |
| 100 | kr.4.64830 | kr.464.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.4.04120 | kr.1,010.30 |
| 500 | kr.3.66554 | kr.1,832.77 |
| 750 | kr.3.47409 | kr.2,605.57 |
| 1.250 | kr.3.25878 | kr.4,073.47 |
| 1.750 | kr.3.13128 | kr.5,479.74 |
| 2.500 | kr.3.00734 | kr.7,518.35 |
| 6.250 | kr.2.73532 | kr.17,095.75 |
| 12.500 | kr.2.70400 | kr.33,800.00 |
| Unit Price without VAT: | kr.10.94000 |
|---|---|
| Unit Price with VAT: | kr.13.67500 |

