
CSD85302LT | |
|---|---|
DigiKey Part Number | 296-43314-2-ND - Tape & Reel (TR) 296-43314-1-ND - Cut Tape (CT) 296-43314-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD85302LT |
Description | MOSFET 2N-CH 4PICOSTAR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1.7W Surface Mount 4-Picostar (1.31x1.31) |
Datasheet | Datasheet |
EDA/CAD Models | CSD85302LT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Common Drain | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | - | |
Current - Continuous Drain (Id) @ 25°C | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 7.8nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | 1.7W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFLGA | |
Supplier Device Package | 4-Picostar (1.31x1.31) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.00000 | kr.11.00 |
| 10 | kr.6.97000 | kr.69.70 |
| 100 | kr.4.67010 | kr.467.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.4.06016 | kr.1,015.04 |
| 500 | kr.3.68272 | kr.1,841.36 |
| 750 | kr.3.49037 | kr.2,617.78 |
| 1.250 | kr.3.27406 | kr.4,092.57 |
| 1.750 | kr.3.14596 | kr.5,505.43 |
| 2.500 | kr.3.02143 | kr.7,553.57 |
| Unit Price without VAT: | kr.11.00000 |
|---|---|
| Unit Price with VAT: | kr.13.75000 |


