
CSD25484F4T | |
|---|---|
DigiKey Part Number | 296-42131-2-ND - Tape & Reel (TR) 296-42131-1-ND - Cut Tape (CT) 296-42131-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD25484F4T |
Description | MOSFET P-CH 20V 2.5A 3PICOSTAR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 2.5A (Ta) 500mW (Ta) Surface Mount 3-PICOSTAR |
Datasheet | Datasheet |
EDA/CAD Models | CSD25484F4T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 8V | |
Rds On (Max) @ Id, Vgs | 94mOhm @ 500mA, 8V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.42 nC @ 4.5 V | |
Vgs (Max) | -12V | |
Input Capacitance (Ciss) (Max) @ Vds | 230 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 3-PICOSTAR | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.26000 | kr.9.26 |
| 10 | kr.5.83200 | kr.58.32 |
| 100 | kr.3.87150 | kr.387.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.3.35184 | kr.837.96 |
| 500 | kr.3.03008 | kr.1,515.04 |
| 750 | kr.2.86597 | kr.2,149.48 |
| 1.250 | kr.2.68151 | kr.3,351.89 |
| 1.750 | kr.2.57226 | kr.4,501.45 |
| 2.500 | kr.2.46601 | kr.6,165.02 |
| 6.250 | kr.2.23285 | kr.13,955.31 |
| 12.500 | kr.2.13798 | kr.26,724.75 |
| Unit Price without VAT: | kr.9.26000 |
|---|---|
| Unit Price with VAT: | kr.11.57500 |





