
CSD25404Q3T | |
|---|---|
DigiKey Part Number | 296-43210-2-ND - Tape & Reel (TR) 296-43210-1-ND - Cut Tape (CT) 296-43210-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD25404Q3T |
Description | MOSFET P-CH 20V 104A 8VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 104A (Tc) 2.8W (Ta), 96W (Tc) Surface Mount 8-VSONP (3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | CSD25404Q3T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 6.5mOhm @ 10A, 4.5V | |
Vgs(th) (Max) @ Id | 1.15V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14.1 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 2120 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.8W (Ta), 96W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSONP (3x3.3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.63000 | kr.13.63 |
| 10 | kr.8.70000 | kr.87.00 |
| 100 | kr.5.89500 | kr.589.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.5.15248 | kr.1,288.12 |
| 500 | kr.4.69326 | kr.2,346.63 |
| 750 | kr.4.45925 | kr.3,344.44 |
| 1.250 | kr.4.19617 | kr.5,245.21 |
| 1.750 | kr.4.04039 | kr.7,070.68 |
| 2.500 | kr.3.88892 | kr.9,722.30 |
| 6.250 | kr.3.64903 | kr.22,806.44 |
| Unit Price without VAT: | kr.13.63000 |
|---|---|
| Unit Price with VAT: | kr.17.03750 |






