
CSD23381F4T | |
|---|---|
DigiKey Part Number | 296-37782-2-ND - Tape & Reel (TR) 296-37782-1-ND - Cut Tape (CT) 296-37782-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD23381F4T |
Description | MOSFET P-CH 12V 2.3A 3PICOSTAR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 2.3A (Ta) 500mW (Ta) Surface Mount 3-PICOSTAR |
Datasheet | Datasheet |
EDA/CAD Models | CSD23381F4T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 175mOhm @ 500mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.14 nC @ 6 V | |
Vgs (Max) | -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 236 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 3-PICOSTAR | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.62000 | kr.8.62 |
| 10 | kr.5.42000 | kr.54.20 |
| 100 | kr.3.58540 | kr.358.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.3.09848 | kr.774.62 |
| 500 | kr.2.79730 | kr.1,398.65 |
| 750 | kr.2.64367 | kr.1,982.75 |
| 1.250 | kr.2.47092 | kr.3,088.65 |
| 1.750 | kr.2.36859 | kr.4,145.03 |
| 2.500 | kr.2.26907 | kr.5,672.68 |
| 6.250 | kr.2.05069 | kr.12,816.81 |
| 12.500 | kr.1.93704 | kr.24,213.00 |
| Unit Price without VAT: | kr.8.62000 |
|---|---|
| Unit Price with VAT: | kr.10.77500 |









