


TLV73311PDQNT | |
|---|---|
DigiKey Part Number | 296-38619-2-ND - Tape & Reel (TR) 296-38619-1-ND - Cut Tape (CT) 296-38619-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV73311PDQNT |
Description | IC REG LINEAR 1.1V 300MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV73311PDQNT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 68dB ~ 28dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.34000 | kr.5.34 |
| 10 | kr.3.79400 | kr.37.94 |
| 25 | kr.3.41320 | kr.85.33 |
| 100 | kr.2.99510 | kr.299.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.2.79576 | kr.698.94 |
| 500 | kr.2.67590 | kr.1,337.95 |
| 750 | kr.2.61581 | kr.1,961.86 |
| 1.250 | kr.2.54922 | kr.3,186.53 |
| 1.750 | kr.2.51027 | kr.4,392.97 |
| 2.500 | kr.2.47285 | kr.6,182.13 |
| 6.250 | kr.2.39226 | kr.14,951.62 |
| 12.500 | kr.2.34370 | kr.29,296.25 |
| 25.000 | kr.2.30372 | kr.57,593.00 |
| Unit Price without VAT: | kr.5.34000 |
|---|---|
| Unit Price with VAT: | kr.6.67500 |


