
CSD22205LT | |
|---|---|
DigiKey Part Number | 296-47093-2-ND - Tape & Reel (TR) 296-47093-1-ND - Cut Tape (CT) 296-47093-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD22205LT |
Description | MOSFET P-CH 8V 7.4A 4PICOSTAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 8 V 7.4A (Ta) 600mW (Ta) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CSD22205LT Models |
Category | Rds On (Max) @ Id, Vgs 9.9mOhm @ 1A, 4.5V |
Mfr | Vgs(th) (Max) @ Id 1.05V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 8.5 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) -6V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1390 pF @ 4 V |
FET Type | Power Dissipation (Max) 600mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 8 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.05000 | kr.12.05 |
| 10 | kr.7.64600 | kr.76.46 |
| 100 | kr.5.13220 | kr.513.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.4.46616 | kr.1,116.54 |
| 500 | kr.4.05392 | kr.2,026.96 |
| 750 | kr.3.84381 | kr.2,882.86 |
| 1.250 | kr.3.60766 | kr.4,509.57 |
| 1.750 | kr.3.46776 | kr.6,068.58 |
| 2.500 | kr.3.33177 | kr.8,329.43 |
| Unit Price without VAT: | kr.12.05000 |
|---|---|
| Unit Price with VAT: | kr.15.06250 |

