
CSD18563Q5A | |
|---|---|
DigiKey Part Number | 296-36511-2-ND - Tape & Reel (TR) 296-36511-1-ND - Cut Tape (CT) 296-36511-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD18563Q5A |
Description | MOSFET N-CH 60V 100A 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 100A (Ta) 3.2W (Ta), 116W (Tc) Surface Mount 8-VSONP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD18563Q5A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6.8mOhm @ 18A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1500 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.2W (Ta), 116W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSONP (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.05000 | kr.13.05 |
| 10 | kr.8.35300 | kr.83.53 |
| 100 | kr.5.64620 | kr.564.62 |
| 500 | kr.4.48762 | kr.2,243.81 |
| 1.000 | kr.4.23030 | kr.4,230.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.97153 | kr.9,928.83 |
| 5.000 | kr.3.70494 | kr.18,524.70 |
| 7.500 | kr.3.56921 | kr.26,769.08 |
| 12.500 | kr.3.45612 | kr.43,201.50 |
| Unit Price without VAT: | kr.13.05000 |
|---|---|
| Unit Price with VAT: | kr.16.31250 |










