


CSD18542KTTT | |
|---|---|
DigiKey Part Number | 296-44124-2-ND - Tape & Reel (TR) 296-44124-1-ND - Cut Tape (CT) 296-44124-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD18542KTTT |
Description | MOSFET N-CH 60V 200A/170A DDPAK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 170A (Tc) 250W (Ta) Surface Mount TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | CSD18542KTTT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 57 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5070 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 250W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (DDPAK-3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.79000 | kr.23.79 |
| 10 | kr.15.56100 | kr.155.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.12.02420 | kr.601.21 |
| 100 | kr.10.88470 | kr.1,088.47 |
| 150 | kr.10.30427 | kr.1,545.64 |
| 250 | kr.9.65168 | kr.2,412.92 |
| 350 | kr.9.26489 | kr.3,242.71 |
| 500 | kr.8.88908 | kr.4,444.54 |
| 1.250 | kr.8.06420 | kr.10,080.25 |
| 2.500 | kr.7.82852 | kr.19,571.30 |
| Unit Price without VAT: | kr.23.79000 |
|---|---|
| Unit Price with VAT: | kr.29.73750 |


