
CSD18532NQ5BT | |
|---|---|
DigiKey Part Number | 296-44042-2-ND - Tape & Reel (TR) 296-44042-1-ND - Cut Tape (CT) 296-44042-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD18532NQ5BT |
Description | MOSFET N-CH 60V 100A 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 100A (Ta) 3.1W (Ta), 156W (Tc) Surface Mount 8-VSON-CLIP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD18532NQ5BT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 3.4mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 3.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 64 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5340 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta), 156W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSON-CLIP (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.14000 | kr.25.14 |
| 10 | kr.16.46100 | kr.164.61 |
| 100 | kr.11.51030 | kr.1,151.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.10.20340 | kr.2,550.85 |
| 500 | kr.9.39538 | kr.4,697.69 |
| 750 | kr.8.98373 | kr.6,737.80 |
| 1.250 | kr.8.52114 | kr.10,651.43 |
| 1.750 | kr.8.24730 | kr.14,432.77 |
| 2.500 | kr.7.98112 | kr.19,952.80 |
| Unit Price without VAT: | kr.25.14000 |
|---|---|
| Unit Price with VAT: | kr.31.42500 |

