
CSD17581Q5AT | |
|---|---|
DigiKey Part Number | 296-44867-2-ND - Tape & Reel (TR) 296-44867-1-ND - Cut Tape (CT) 296-44867-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD17581Q5AT |
Description | MOSFET N-CH 30V 24A/123A 8VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 24A (Ta), 123A (Tc) 3.1W (Ta), 83W (Tc) Surface Mount 8-VSONP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD17581Q5AT Models |
Category | Vgs(th) (Max) @ Id 1.7V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 54 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3640 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 3.1W (Ta), 83W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-VSONP (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.4mOhm @ 16A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.11000 | kr.12.11 |
| 10 | kr.7.71800 | kr.77.18 |
| 100 | kr.5.17740 | kr.517.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.4.50520 | kr.1,126.30 |
| 500 | kr.4.08920 | kr.2,044.60 |
| 750 | kr.3.87720 | kr.2,907.90 |
| 1.250 | kr.3.63888 | kr.4,548.60 |
| 1.750 | kr.3.49770 | kr.6,120.98 |
| 2.500 | kr.3.36048 | kr.8,401.20 |
| Unit Price without VAT: | kr.12.11000 |
|---|---|
| Unit Price with VAT: | kr.15.13750 |

