N-Channel 30 V 100A (Ta) 3.2W (Ta) Surface Mount 8-VSON-CLIP (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD17570Q5BT

DigiKey Part Number
296-48902-2-ND - Tape & Reel (TR)
296-48902-1-ND - Cut Tape (CT)
296-48902-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD17570Q5BT
Description
MOSFET N-CH 30V 100A 8VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 100A (Ta) 3.2W (Ta) Surface Mount 8-VSON-CLIP (5x6)
Datasheet
 Datasheet
EDA/CAD Models
CSD17570Q5BT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
0.69mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
1.9V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
121 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
13600 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
3.2W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-VSON-CLIP (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 812
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.23.21000kr.23.21
10kr.15.18800kr.151.88
100kr.10.61140kr.1,061.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.9.40348kr.2,350.87
500kr.8.65658kr.4,328.29
750kr.8.27619kr.6,207.14
1.250kr.7.84866kr.9,810.82
1.750kr.7.59552kr.13,292.16
2.500kr.7.58740kr.18,968.50
Manufacturers Standard Package
Unit Price without VAT:kr.23.21000
Unit Price with VAT:kr.29.01250