

CSD17308Q3T | |
|---|---|
DigiKey Part Number | 296-44075-2-ND - Tape & Reel (TR) 296-44075-1-ND - Cut Tape (CT) 296-44075-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD17308Q3T |
Description | MOSFET N-CH 30V 14A/44A 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 14A (Ta), 44A (Tc) 2.7W (Ta), 28W (Tc) Surface Mount 8-VSON-CLIP (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | CSD17308Q3T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 3V, 8V | |
Rds On (Max) @ Id, Vgs | 10.3mOhm @ 10A, 8V | |
Vgs(th) (Max) @ Id | 1.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.1 nC @ 4.5 V | |
Vgs (Max) | +10V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 700 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.7W (Ta), 28W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSON-CLIP (3.3x3.3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.87000 | kr.10.87 |
| 10 | kr.6.91200 | kr.69.12 |
| 100 | kr.4.62640 | kr.462.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.4.02156 | kr.1,005.39 |
| 500 | kr.3.64710 | kr.1,823.55 |
| 750 | kr.3.45617 | kr.2,592.13 |
| 1.250 | kr.3.24159 | kr.4,051.99 |
| 1.750 | kr.3.11451 | kr.5,450.39 |
| 2.500 | kr.2.99098 | kr.7,477.45 |
| 6.250 | kr.2.71983 | kr.16,998.94 |
| 12.500 | kr.2.68452 | kr.33,556.50 |
| Unit Price without VAT: | kr.10.87000 |
|---|---|
| Unit Price with VAT: | kr.13.58750 |


