N-Channel 30 V 28A (Ta), 100A (Tc) 3.2W (Ta) Surface Mount 8-VSONP (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 28A (Ta), 100A (Tc) 3.2W (Ta) Surface Mount 8-VSONP (5x6)

CSD17301Q5A

DigiKey Part Number
296-25795-2-ND - Tape & Reel (TR)
296-25795-1-ND - Cut Tape (CT)
296-25795-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD17301Q5A
Description
MOSFET N-CH 30V 28A/100A 8VSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 28A (Ta), 100A (Tc) 3.2W (Ta) Surface Mount 8-VSONP (5x6)
Datasheet
 Datasheet
EDA/CAD Models
CSD17301Q5A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.55V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
25 nC @ 4.5 V
Series
Vgs (Max)
+10V, -8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
3480 pF @ 15 V
Part Status
Active
Power Dissipation (Max)
3.2W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
8-VSONP (5x6)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
3V, 8V
Base Product Number
Rds On (Max) @ Id, Vgs
2.6mOhm @ 25A, 8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BSC020N03MSGATMA1Infineon Technologies25.310BSC020N03MSGATMA1CT-NDkr.14.74000Similar
BSC025N03LSGATMA1Infineon Technologies2.015BSC025N03LSGATMA1CT-NDkr.12.31000Similar
BSC030N03LSGATMA1Infineon Technologies18.242BSC030N03LSGATMA1CT-NDkr.10.77000Similar
BSC030N03MSGATMA1Infineon Technologies9.817BSC030N03MSGATMA1CT-NDkr.10.90000Similar
BSC0902NSATMA1Infineon Technologies15.388BSC0902NSATMA1CT-NDkr.10.77000Similar
In-Stock: 12.798
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.16.28000kr.16.28
10kr.10.44800kr.104.48
100kr.7.12220kr.712.22
500kr.5.69978kr.2,849.89
1.000kr.5.24255kr.5,242.55
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.43718kr.11,092.95
5.000kr.4.25464kr.21,273.20
Manufacturers Standard Package
Unit Price without VAT:kr.16.28000
Unit Price with VAT:kr.20.35000