


CSD16410Q5A | |
|---|---|
DigiKey Part Number | 296-24254-2-ND - Tape & Reel (TR) 296-24254-1-ND - Cut Tape (CT) 296-24254-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD16410Q5A |
Description | MOSFET N-CH 25V 16A/59A 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 16A (Ta), 59A (Tc) 3W (Ta) Surface Mount 8-VSONP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD16410Q5A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8.5mOhm @ 17A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5 nC @ 4.5 V | |
Vgs (Max) | +16V, -12V | |
Input Capacitance (Ciss) (Max) @ Vds | 740 pF @ 12.5 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSONP (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.45000 | kr.8.45 |
| 10 | kr.5.30200 | kr.53.02 |
| 100 | kr.3.50300 | kr.350.30 |
| 500 | kr.2.73054 | kr.1,365.27 |
| 1.000 | kr.2.48177 | kr.2,481.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.21240 | kr.5,531.00 |
| 5.000 | kr.2.04591 | kr.10,229.55 |
| 7.500 | kr.1.96112 | kr.14,708.40 |
| 12.500 | kr.1.87856 | kr.23,482.00 |
| Unit Price without VAT: | kr.8.45000 |
|---|---|
| Unit Price with VAT: | kr.10.56250 |






