
OPA2354AQDGKRQ1 | |
|---|---|
DigiKey Part Number | 296-25648-2-ND - Tape & Reel (TR) 296-25648-1-ND - Cut Tape (CT) 296-25648-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2354AQDGKRQ1 |
Description | IC OPAMP VFB 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS, Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2354AQDGKRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 150V/µs | |
Gain Bandwidth Product | 100 MHz | |
-3db Bandwidth | 250 MHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 4.9mA (x2 Channels) | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.62000 | kr.26.62 |
| 10 | kr.20.17100 | kr.201.71 |
| 25 | kr.18.54920 | kr.463.73 |
| 100 | kr.16.76880 | kr.1,676.88 |
| 250 | kr.15.91964 | kr.3,979.91 |
| 500 | kr.15.40808 | kr.7,704.04 |
| 1.000 | kr.14.98692 | kr.14,986.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.14.54232 | kr.36,355.80 |
| Unit Price without VAT: | kr.26.62000 |
|---|---|
| Unit Price with VAT: | kr.33.27500 |

