
CSD16327Q3 | |
|---|---|
DigiKey Part Number | 296-30138-2-ND - Tape & Reel (TR) 296-30138-1-ND - Cut Tape (CT) 296-30138-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD16327Q3 |
Description | MOSFET N-CH 25V 60A 8VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 60A (Tc) 3W (Ta) Surface Mount 8-VSON-CLIP (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | CSD16327Q3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 3V, 8V | |
Rds On (Max) @ Id, Vgs | 4mOhm @ 24A, 8V | |
Vgs(th) (Max) @ Id | 1.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.4 nC @ 4.5 V | |
Vgs (Max) | +10V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1300 pF @ 12.5 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSON-CLIP (3.3x3.3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.67000 | kr.10.67 |
| 10 | kr.6.77100 | kr.67.71 |
| 100 | kr.4.52930 | kr.452.93 |
| 500 | kr.3.56724 | kr.1,783.62 |
| 1.000 | kr.3.25776 | kr.3,257.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.92282 | kr.7,307.05 |
| 5.000 | kr.2.71584 | kr.13,579.20 |
| 7.500 | kr.2.61275 | kr.19,595.62 |
| Unit Price without VAT: | kr.10.67000 |
|---|---|
| Unit Price with VAT: | kr.13.33750 |







