
CLVC1G374QDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-36925-2-ND - Tape & Reel (TR) 296-36925-1-ND - Cut Tape (CT) 296-36925-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLVC1G374QDCKRQ1 |
Description | IC FF D-TYPE SINGLE 1BIT SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | CLVC1G374QDCKRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 175 MHz | |
Max Propagation Delay @ V, Max CL | 5ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 40mA, 40mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.46500 | kr.14.65 |
| 25 | kr.1.30080 | kr.32.52 |
| 100 | kr.1.12090 | kr.112.09 |
| 250 | kr.1.03520 | kr.258.80 |
| 500 | kr.0.98346 | kr.491.73 |
| 1.000 | kr.0.94086 | kr.940.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.88815 | kr.2,664.45 |
| 6.000 | kr.0.86237 | kr.5,174.22 |
| 9.000 | kr.0.84945 | kr.7,645.05 |
| 15.000 | kr.0.83515 | kr.12,527.25 |
| 21.000 | kr.0.82679 | kr.17,362.59 |
| 30.000 | kr.0.81874 | kr.24,562.20 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |

