CLVC157AQPWRG4Q1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 50.175
Unit Price: kr.6.49000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2.153
Unit Price: kr.13.89000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 117.347
Unit Price: kr.5.59000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2.500
Unit Price: kr.13.69589
Datasheet

Similar


onsemi
In Stock: 2.107
Unit Price: kr.3.67000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.80000
Datasheet

Similar


onsemi
In Stock: 645
Unit Price: kr.4.05000
Datasheet

Similar


onsemi
In Stock: 4.912
Unit Price: kr.3.60000
Datasheet
Multiplexer 4 x 2:1 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLVC157AQPWRG4Q1

DigiKey Part Number
296-CLVC157AQPWRG4Q1TR-ND - Tape & Reel (TR)
296-CLVC157AQPWRG4Q1CT-ND - Cut Tape (CT)
296-CLVC157AQPWRG4Q1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLVC157AQPWRG4Q1
Description
IC MULTIPLEXER 4 X 2:1 16-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CLVC157AQPWRG4Q1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
24mA, 24mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.27000kr.7.27
10kr.5.25300kr.52.53
25kr.4.75040kr.118.76
100kr.4.19430kr.419.43
250kr.3.92952kr.982.38
500kr.3.79742kr.1,898.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.53052kr.7,061.04
4.000kr.3.44151kr.13,766.04
6.000kr.3.39696kr.20,381.76
10.000kr.3.34759kr.33,475.90
14.000kr.3.31873kr.46,462.22
Manufacturers Standard Package
Unit Price without VAT:kr.7.27000
Unit Price with VAT:kr.9.08750