
CLVC139AQPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-CLVC139AQPWRG4Q1TR-ND - Tape & Reel (TR) 296-CLVC139AQPWRG4Q1CT-ND - Cut Tape (CT) 296-CLVC139AQPWRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLVC139AQPWRG4Q1 |
Description | IC DECODER/DEMUX 1X2:4 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CLVC139AQPWRG4Q1 Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 1.65V ~ 3.6V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Decoder/Demultiplexer | Mounting Type Surface Mount |
Circuit 1 x 2:4 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Independent Circuits 2 | Supplier Device Package 16-TSSOP |
Current - Output High, Low 24mA, 24mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.36891 | kr.6,737.82 |
| 4.000 | kr.3.28333 | kr.13,133.32 |
| 6.000 | kr.3.24047 | kr.19,442.82 |
| 10.000 | kr.3.19298 | kr.31,929.80 |
| 14.000 | kr.3.16523 | kr.44,313.22 |
| 20.000 | kr.3.13855 | kr.62,771.00 |
| Unit Price without VAT: | kr.3.36891 |
|---|---|
| Unit Price with VAT: | kr.4.21114 |

