
CLVC138AQPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-CLVC138AQPWRG4Q1TR-ND - Tape & Reel (TR) 296-CLVC138AQPWRG4Q1CT-ND - Cut Tape (CT) 296-CLVC138AQPWRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLVC138AQPWRG4Q1 |
Description | IC DECODER/DEMUX 1X3:8 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CLVC138AQPWRG4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.43000 | kr.6.43 |
| 10 | kr.4.61700 | kr.46.17 |
| 25 | kr.4.16400 | kr.104.10 |
| 100 | kr.3.66960 | kr.366.96 |
| 250 | kr.3.43312 | kr.858.28 |
| 500 | kr.3.29062 | kr.1,645.31 |
| 1.000 | kr.3.17327 | kr.3,173.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.07669 | kr.6,153.38 |
| 4.000 | kr.2.99723 | kr.11,988.92 |
| 6.000 | kr.2.95745 | kr.17,744.70 |
| 10.000 | kr.2.91333 | kr.29,133.30 |
| 14.000 | kr.2.88757 | kr.40,425.98 |
| 20.000 | kr.2.86280 | kr.57,256.00 |
| Unit Price without VAT: | kr.6.43000 |
|---|---|
| Unit Price with VAT: | kr.8.03750 |

