New Product
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-VQFN (2.5x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLV8T244QWRKSRQ1

DigiKey Part Number
296-CLV8T244QWRKSRQ1TR-ND - Tape & Reel (TR)
296-CLV8T244QWRKSRQ1CT-ND - Cut Tape (CT)
296-CLV8T244QWRKSRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLV8T244QWRKSRQ1
Description
IC BUFF 1.65V 20-VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-VQFN (2.5x4.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Manufacturer
Texas Instruments
Voltage - Supply
1.65V ~ 5.5V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Buffer, Non-Inverting
Mounting Type
Surface Mount, Wettable Flank
Number of Elements
2
Package / Case
20-VFQFN Exposed Pad
Number of Bits per Element
4
Supplier Device Package
20-VQFN (2.5x4.5)
Output Type
3-State
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LV8T244RKSRTexas Instruments2.813296-SN74LV8T244RKSRCT-NDkr.15.64000Parametric Equivalent
In-Stock: 2.983
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.28000kr.16.28
10kr.12.10200kr.121.02
25kr.11.05840kr.276.46
100kr.9.91370kr.991.37
250kr.9.41500kr.2,353.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.8.43223kr.25,296.69
6.000kr.8.26841kr.49,610.46
Manufacturers Standard Package
Unit Price without VAT:kr.16.28000
Unit Price with VAT:kr.20.35000