CLC111AJE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 494
Unit Price: kr.24.43000
Datasheet
Buffer Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLC111AJE

DigiKey Part Number
2156-CLC111AJE-ND
Manufacturer
Manufacturer Product Number
CLC111AJE
Description
IC CLOSED LOOP BUFFER 8SOIC
Customer Reference
Detailed Description
Buffer Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
3500V/µs
-3db Bandwidth
800 MHz
Current - Input Bias
5 µA
Current - Supply
10.5mA
Current - Output / Channel
60 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
13 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.