TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLC001AJE-TR13/NOPB

DigiKey Part Number
296-47962-2-ND - Tape & Reel (TR)
296-47962-1-ND - Cut Tape (CT)
296-47962-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLC001AJE-TR13/NOPB
Description
IC TRANSCEIVER 1/0 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1/0 Driver LVDS 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CLC001AJE-TR13/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Driver
Protocol
LVDS
Number of Drivers/Receivers
1/0
Duplex
-
Data Rate
622Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.281
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.39.04000kr.39.04
10kr.29.92600kr.299.26
25kr.27.65560kr.691.39
100kr.25.15900kr.2,515.90
250kr.23.96928kr.5,992.32
500kr.23.25184kr.11,625.92
1.000kr.22.66150kr.22,661.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.20.40801kr.51,020.03
Manufacturers Standard Package
Unit Price without VAT:kr.39.04000
Unit Price with VAT:kr.48.80000