MFR Recommended

CDCVF2505PWRG4 | |
|---|---|
DigiKey Part Number | CDCVF2505PWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDCVF2505PWRG4 |
Description | IC PLL CLOCK DRIVER 8TSSOP |
Customer Reference | |
Detailed Description | PLL Clock Driver IC 200MHz 1 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDCVF2505PWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Type | PLL Clock Driver | |
PLL | Yes with Bypass | |
Input | LVTTL | |
Output | LVTTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:5 | |
Differential - Input:Output | No/No | |
Frequency - Max | 200MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.10.08337 | kr.20,166.74 |
| 4.000 | kr.9.87299 | kr.39,491.96 |
| 6.000 | kr.9.76771 | kr.58,606.26 |
| Unit Price without VAT: | kr.10.08337 |
|---|---|
| Unit Price with VAT: | kr.12.60421 |


