


CDCVF2310PWR | |
|---|---|
DigiKey Part Number | 296-12019-2-ND - Tape & Reel (TR) 296-12019-1-ND - Cut Tape (CT) 296-12019-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCVF2310PWR |
Description | IC CLK BUF 1:10 200MHZ 24TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:10 200 MHz 24-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDCVF2310PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:10 | |
Differential - Input:Output | No/No | |
Input | LVTTL | |
Output | LVTTL | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.04000 | kr.37.04 |
| 10 | kr.28.35000 | kr.283.50 |
| 25 | kr.26.18040 | kr.654.51 |
| 100 | kr.23.79490 | kr.2,379.49 |
| 250 | kr.22.65804 | kr.5,664.51 |
| 500 | kr.21.97260 | kr.10,986.30 |
| 1.000 | kr.21.40875 | kr.21,408.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.20.94441 | kr.41,888.82 |
| Unit Price without VAT: | kr.37.04000 |
|---|---|
| Unit Price with VAT: | kr.46.30000 |

