
CDCV304TPWREP | |
|---|---|
DigiKey Part Number | 296-36577-2-ND - Tape & Reel (TR) 296-36577-1-ND - Cut Tape (CT) 296-36577-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCV304TPWREP |
Description | IC CLK BUFFER 1:4 200MHZ 8TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 200 MHz 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDCV304TPWREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/No | |
Input | LVTTL | |
Output | LVTTL | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.70.28000 | kr.70.28 |
| 10 | kr.54.97700 | kr.549.77 |
| 25 | kr.51.15960 | kr.1,278.99 |
| 100 | kr.46.96090 | kr.4,696.09 |
| 250 | kr.44.95960 | kr.11,239.90 |
| 500 | kr.43.75332 | kr.21,876.66 |
| 1.000 | kr.42.76079 | kr.42,760.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.41.94373 | kr.83,887.46 |
| Unit Price without VAT: | kr.70.28000 |
|---|---|
| Unit Price with VAT: | kr.87.85000 |











