
SN65LVDS386EVM | |
|---|---|
DigiKey Part Number | 296-9745-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDS386EVM |
Description | EVAL BOARD FOR SN65LVDS386 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SN65LVDS386 - LVDS Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | LVDS | |
Embedded | No | |
Utilized IC / Part | SN65LVDS386 | |
Primary Attributes | 16-Ch 200 Mbps Receiver, Meets or Exceeds ANSI EIA/TIA-644 | |
Secondary Attributes | Propagation Delay 2.6ns, Output Skew 100ps, Internal 110Ohm Termination Resistors | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.378.08000 | kr.378.08 |
| Unit Price without VAT: | kr.378.08000 |
|---|---|
| Unit Price with VAT: | kr.472.60000 |










