Memory, DDR2 IC 400MHz 1 Output 40-VQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDCU877ARHAT

DigiKey Part Number
296-19539-2-ND - Tape & Reel (TR)
296-19539-1-ND - Cut Tape (CT)
296-19539-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDCU877ARHAT
Description
IC CLOCK BUFFER MEMORY 40-VFQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Memory, DDR2 Clock Buffer/Driver, Multiplexer IC 400MHz 1 Output 40-VQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
CDCU877ARHAT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
Memory, DDR2
Input
SSTL-18
Output
SSTL-18
Number of Circuits
1
Ratio - Input:Output
1:10
Differential - Input:Output
Yes/Yes
Frequency - Max
400MHz
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-VQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.68.09000kr.68.09
10kr.53.23400kr.532.34
25kr.49.52120kr.1,238.03
100kr.45.43630kr.4,543.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.43.48892kr.10,872.23
500kr.42.31544kr.21,157.72
750kr.41.72787kr.31,295.90
1.250kr.41.07669kr.51,345.86
Manufacturers Standard Package
Unit Price without VAT:kr.68.09000
Unit Price with VAT:kr.85.11250

Other Suppliers on DigiKey

141In Stock
Ships from Rochester Electronics, LLC