
CDCP1803RGET | |
|---|---|
DigiKey Part Number | 296-18095-2-ND - Tape & Reel (TR) 296-18095-1-ND - Cut Tape (CT) 296-18095-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCP1803RGET |
Description | IC CLK BUFFER 1:3 800MHZ 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Divider, Multiplexer IC 1:3 800 MHz 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CDCP1803RGET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Divider, Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:3 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, HSTL, LVCMOS, LVDS, LVTTL, SSTL-2, VML | |
Output | LVPECL | |
Frequency - Max | 800 MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.59.09000 | kr.59.09 |
| 10 | kr.45.96800 | kr.459.68 |
| 25 | kr.42.69280 | kr.1,067.32 |
| 100 | kr.39.08670 | kr.3,908.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.37.36832 | kr.9,342.08 |
| 500 | kr.36.33284 | kr.18,166.42 |
| 750 | kr.35.81399 | kr.26,860.49 |
| 1.250 | kr.35.23943 | kr.44,049.29 |
| 1.750 | kr.34.90358 | kr.61,081.26 |
| Unit Price without VAT: | kr.59.09000 |
|---|---|
| Unit Price with VAT: | kr.73.86250 |

