Clock Generator IC 683.28MHz 1 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDCM61002RHBR

DigiKey Part Number
296-31623-2-ND - Tape & Reel (TR)
296-31623-1-ND - Cut Tape (CT)
296-31623-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDCM61002RHBR
Description
IC CLOCK GENERATOR 32VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Clock Generator IC 683.28MHz 1 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CDCM61002RHBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock Generator
PLL
Yes with Bypass
Input
LVCMOS, Crystal
Output
LVCMOS, LVDS, LVPECL
Number of Circuits
1
Ratio - Input:Output
1:3
Differential - Input:Output
No/No
Frequency - Max
683.28MHz
Divider/Multiplier
Yes/No
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.668
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.44.82000kr.44.82
10kr.34.49700kr.344.97
25kr.31.91320kr.797.83
100kr.29.07710kr.2,907.71
250kr.27.88048kr.6,970.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.25.40980kr.76,229.40
Manufacturers Standard Package
Unit Price without VAT:kr.44.82000
Unit Price with VAT:kr.56.02500