
CDCLVP1212RHAT | |
|---|---|
DigiKey Part Number | 296-25141-2-ND - Tape & Reel (TR) 296-25141-1-ND - Cut Tape (CT) 296-25141-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCLVP1212RHAT |
Description | IC CLK BUFFER 2:12 2GHZ 40VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:12 2 GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CDCLVP1212RHAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:12 | |
Differential - Input:Output | Yes/Yes | |
Input | LVCMOS, LVDS, LVPECL, LVTTL | |
Output | LVPECL | |
Frequency - Max | 2 GHz | |
Voltage - Supply | 2.375V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.113.43000 | kr.113.43 |
| 10 | kr.90.17400 | kr.901.74 |
| 25 | kr.84.36160 | kr.2,109.04 |
| 100 | kr.77.97210 | kr.7,797.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.74.92672 | kr.18,731.68 |
| 500 | kr.73.09110 | kr.36,545.55 |
| 750 | kr.72.17187 | kr.54,128.90 |
| Unit Price without VAT: | kr.113.43000 |
|---|---|
| Unit Price with VAT: | kr.141.78750 |

