Direct
Direct
Similar
Similar

CDCLVP111RHBT | |
|---|---|
DigiKey Part Number | 296-31622-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDCLVP111RHBT |
Description | IC CLK BUFFER 2:10 3.5GHZ 32VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:10 3.5 GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CDCLVP111RHBT Models |
Category | Output LVPECL |
Manufacturer Texas Instruments | Frequency - Max 3.5 GHz |
Packaging Tape & Reel (TR) | Voltage - Supply 2.375V ~ 3.8V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Multiplexer | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 32-VFQFN Exposed Pad |
Ratio - Input:Output 2:10 | Supplier Device Package 32-VQFN (5x5) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input CML, LVDS, LVPECL, SSTL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC100LVEP111MNG | onsemi | 0 | 488-MC100LVEP111MNG-ND | kr.48.40000 | Direct |
| MC100LVEP111MNRG | onsemi | 690 | 488-MC100LVEP111MNRGCT-ND | kr.50.32000 | Direct |
| 853S111BKILF | Renesas Electronics Corporation | 219 | 800-3247-ND | kr.48.65000 | Similar |
| PI6C4911510FAIEX | Diodes Incorporated | 883 | PI6C4911510FAIEXDICT-ND | kr.21.28000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.59.86016 | kr.14,965.04 |
| Unit Price without VAT: | kr.59.86016 |
|---|---|
| Unit Price with VAT: | kr.74.82520 |




