
CDCLVD1212RHAT | |
|---|---|
DigiKey Part Number | 296-28233-2-ND - Tape & Reel (TR) 296-28233-1-ND - Cut Tape (CT) 296-28233-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCLVD1212RHAT |
Description | IC CLK BUFFER 2:12 800MHZ 40VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:12 800 MHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CDCLVD1212RHAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:12 | |
Differential - Input:Output | Yes/Yes | |
Input | LVCMOS, LVDS, LVPECL | |
Output | LVDS | |
Frequency - Max | 800 MHz | |
Voltage - Supply | 2.375V ~ 2.625V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.75.55000 | kr.75.55 |
| 10 | kr.59.25200 | kr.592.52 |
| 25 | kr.55.18480 | kr.1,379.62 |
| 100 | kr.50.70960 | kr.5,070.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.48.57684 | kr.12,144.21 |
| 500 | kr.47.29124 | kr.23,645.62 |
| 750 | kr.46.64751 | kr.34,985.63 |
| 1.250 | kr.45.93422 | kr.57,417.78 |
| Unit Price without VAT: | kr.75.55000 |
|---|---|
| Unit Price with VAT: | kr.94.43750 |











