
CDCLVD1204RGTR | |
|---|---|
DigiKey Part Number | 296-44350-2-ND - Tape & Reel (TR) 296-44350-1-ND - Cut Tape (CT) 296-44350-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCLVD1204RGTR |
Description | IC CLK BUFFER 2:4 800MHZ 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 800 MHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CDCLVD1204RGTR Models |
Category | Output LVDS |
Manufacturer Texas Instruments | Frequency - Max 800 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.375V ~ 2.625V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Multiplexer | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-VFQFN Exposed Pad |
Ratio - Input:Output 2:4 | Supplier Device Package 16-VQFN (3x3) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input LVCMOS, LVDS, LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDCLVD1204RGTT | Texas Instruments | 311 | 296-27611-1-ND | kr.63.97000 | Parametric Equivalent |
| 8SLVD1204NLGI8 | Renesas Electronics Corporation | 4.741 | 800-8SLVD1204NLGI8CT-ND | kr.46.66000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.56.47000 | kr.56.47 |
| 10 | kr.43.80600 | kr.438.06 |
| 25 | kr.40.64440 | kr.1,016.11 |
| 100 | kr.37.16580 | kr.3,716.58 |
| 250 | kr.36.01240 | kr.9,003.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.32.67008 | kr.98,010.24 |
| Unit Price without VAT: | kr.56.47000 |
|---|---|
| Unit Price with VAT: | kr.70.58750 |











