
CDCLVD1204EVM | |
---|---|
DigiKey Part Number | 296-30839-ND |
Manufacturer | |
Manufacturer Product Number | CDCLVD1204EVM |
Description | EVAL BOARD FOR CDCLVD1204 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CDCLVD1204 - Clock Buffer Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Clock Buffer | |
Embedded | No | |
Utilized IC / Part | CDCLVD1204 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1,144.32000 | kr.1,144.32 |
Unit Price without VAT: | kr.1,144.32000 |
---|---|
Unit Price with VAT: | kr.1,430.40000 |