
CDCLVD110AVFR | |
|---|---|
DigiKey Part Number | 296-CDCLVD110AVFRTR-ND - Tape & Reel (TR) 296-CDCLVD110AVFRCT-ND - Cut Tape (CT) 296-CDCLVD110AVFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCLVD110AVFR |
Description | IC CLK BUFFER 2:10 1.1GHZ 32LQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:10 1.1 GHz 32-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | CDCLVD110AVFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:10 | |
Differential - Input:Output | Yes/Yes | |
Input | LVDS | |
Output | LVDS | |
Frequency - Max | 1.1 GHz | |
Voltage - Supply | 2.375V ~ 2.625V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-LQFP | |
Supplier Device Package | 32-LQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.88.54000 | kr.88.54 |
| 10 | kr.69.80400 | kr.698.04 |
| 25 | kr.65.12320 | kr.1,628.08 |
| 100 | kr.59.97970 | kr.5,997.97 |
| 250 | kr.57.52820 | kr.14,382.05 |
| 500 | kr.56.05108 | kr.28,025.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.54.83517 | kr.54,835.17 |
| Unit Price without VAT: | kr.88.54000 |
|---|---|
| Unit Price with VAT: | kr.110.67500 |

