
CDCE906PW | |
|---|---|
DigiKey Part Number | 296-20675-5-ND |
Manufacturer | |
Manufacturer Product Number | CDCE906PW |
Description | IC PLL FREQ SYNTH 20TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PLL Frequency Synthesizer IC 167MHz 1 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDCE906PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Type | PLL Frequency Synthesizer | |
PLL | Yes with Bypass | |
Input | LVCMOS, Crystal | |
Output | LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:6 | |
Differential - Input:Output | Yes/No | |
Frequency - Max | 167MHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.44000 | kr.42.44 |
| 10 | kr.32.66400 | kr.326.64 |
| 70 | kr.28.11929 | kr.1,968.35 |
| 140 | kr.27.01336 | kr.3,781.87 |
| 280 | kr.26.10282 | kr.7,308.79 |
| Unit Price without VAT: | kr.42.44000 |
|---|---|
| Unit Price with VAT: | kr.53.05000 |


