
TLV840MADL08DBVR | |
|---|---|
DigiKey Part Number | 296-TLV840MADL08DBVRTR-ND - Tape & Reel (TR) 296-TLV840MADL08DBVRCT-ND - Cut Tape (CT) 296-TLV840MADL08DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV840MADL08DBVR |
Description | LOW-VOLTAGE SUPERVISOR WITH ADJU |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV840MADL08DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 0.8V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 40µs Typical | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.28000 | kr.3.28 |
| 10 | kr.2.31500 | kr.23.15 |
| 25 | kr.2.07040 | kr.51.76 |
| 100 | kr.1.80040 | kr.180.04 |
| 250 | kr.1.67128 | kr.417.82 |
| 500 | kr.1.59348 | kr.796.74 |
| 1.000 | kr.1.52944 | kr.1,529.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.45029 | kr.4,350.87 |
| 6.000 | kr.1.41156 | kr.8,469.36 |
| 9.000 | kr.1.39217 | kr.12,529.53 |
| 15.000 | kr.1.37068 | kr.20,560.20 |
| 21.000 | kr.1.35812 | kr.28,520.52 |
| 30.000 | kr.1.34604 | kr.40,381.20 |
| Unit Price without VAT: | kr.3.28000 |
|---|---|
| Unit Price with VAT: | kr.4.10000 |





