
CDCDB400RHBT | |
|---|---|
DigiKey Part Number | 296-CDCDB400RHBTTR-ND - Tape & Reel (TR) 296-CDCDB400RHBTCT-ND - Cut Tape (CT) 296-CDCDB400RHBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCDB400RHBT |
Description | IC CLK BUFFER 1:4 250MHZ 32VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 1:4 250 MHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Clock Buffer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | Yes/Yes | |
Input | Clock, HCSL | |
Output | Clock, HCSL | |
Frequency - Max | 250 MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.13000 | kr.27.13 |
| 10 | kr.20.50500 | kr.205.05 |
| 25 | kr.18.85800 | kr.471.45 |
| 100 | kr.17.04340 | kr.1,704.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.16.17840 | kr.4,044.60 |
| 500 | kr.15.65744 | kr.7,828.72 |
| 750 | kr.15.39643 | kr.11,547.32 |
| 1.250 | kr.15.10716 | kr.18,883.95 |
| 1.750 | kr.14.93814 | kr.26,141.75 |
| 2.500 | kr.14.77550 | kr.36,938.75 |
| Unit Price without VAT: | kr.27.13000 |
|---|---|
| Unit Price with VAT: | kr.33.91250 |

