
CDCBT1001EVM | |
|---|---|
DigiKey Part Number | 296-CDCBT1001EVM-ND |
Manufacturer | |
Manufacturer Product Number | CDCBT1001EVM |
Description | EVAL BOARD FOR CDCBT1001 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CDCBT1001 - Clock Buffer Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Clock Buffer | |
Embedded | No | |
Utilized IC / Part | CDCBT1001 | |
Primary Attributes | 1.2V ~ 1.8V Supply | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.467.58000 | kr.467.58 |
| Unit Price without VAT: | kr.467.58000 |
|---|---|
| Unit Price with VAT: | kr.584.47500 |


