
TPS6286A06DVBMR | |
|---|---|
DigiKey Part Number | 296-TPS6286A06DVBMRTR-ND - Tape & Reel (TR) 296-TPS6286A06DVBMRCT-ND - Cut Tape (CT) 296-TPS6286A06DVBMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS6286A06DVBMR |
Description | 2.4V TO 5.5V INPUT, 6A HIGH EFFI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Switching Regulator IC Output 13-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS6286A06DVBMR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 13-VQFN-HR (3x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.42000 | kr.16.42 |
| 10 | kr.12.21100 | kr.122.11 |
| 25 | kr.11.15600 | kr.278.90 |
| 100 | kr.9.99940 | kr.999.94 |
| 250 | kr.9.44736 | kr.2,361.84 |
| 500 | kr.9.21520 | kr.4,607.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.8.50279 | kr.25,508.37 |
| 6.000 | kr.8.33733 | kr.50,023.98 |
| Unit Price without VAT: | kr.16.42000 |
|---|---|
| Unit Price with VAT: | kr.20.52500 |

