CDC6CE025000ADLXR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.4.82000
Datasheet
New Product
25 MHz XO (Standard) LVCMOS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 4-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDC6CE025000ADLXR

DigiKey Part Number
296-CDC6CE025000ADLXRTR-ND - Tape & Reel (TR)
296-CDC6CE025000ADLXRCT-ND - Cut Tape (CT)
296-CDC6CE025000ADLXRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDC6CE025000ADLXR
Description
LOW-POWER, LOW-JITTER, BULK-ACOU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) LVCMOS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 4-VDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
1.8V, 2.5V, 3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
11mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-VDFN
Supplier Device Package
4-VSON (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
7.1mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.82000kr.4.82
10kr.4.18000kr.41.80
25kr.3.95320kr.98.83
50kr.3.78860kr.189.43
100kr.3.63170kr.363.17
250kr.3.43440kr.858.60
500kr.3.29228kr.1,646.14
1.000kr.3.15610kr.3,156.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.95182kr.8,855.46
6.000kr.2.82988kr.16,979.28
9.000kr.2.76093kr.24,848.37
15.000kr.2.67650kr.40,147.50
21.000kr.2.62233kr.55,068.93
Manufacturers Standard Package
Unit Price without VAT:kr.4.82000
Unit Price with VAT:kr.6.02500